Технически документи
Спецификации
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
155mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
AE
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Germany
Детайли за продукта
IP66 Sheet Steel Wall Boxes, AE series
The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.
IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors
Supplied with
zinc plated mounting plate.
Approvals
UL, CSA, TUV, VDE
Standards
IP66 to EN 60 529/10.91, NEMA Type 4.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
155mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
AE
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Germany
Детайли за продукта
IP66 Sheet Steel Wall Boxes, AE series
The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.
IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors
Supplied with
zinc plated mounting plate.
Approvals
UL, CSA, TUV, VDE
Standards
IP66 to EN 60 529/10.91, NEMA Type 4.