Технически документи
Спецификации
Brand
RittalExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
AE
External Mounting Type
Bracket
Standards Met
cUL, IEC 60529, IEC 62208, IEC 62262, UL
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Panel
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RittalExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
AE
External Mounting Type
Bracket
Standards Met
cUL, IEC 60529, IEC 62208, IEC 62262, UL
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Panel
Страна на произход
Germany