Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm

Номер на артикул на RS: 784-6134Марка: Rittal№ по каталога на производителя: 1004600
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Standards Met

UL

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Standards Met

UL

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.

Може да се интересувате от