Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 155mm

Технически документи
Спецификации
Brand
RittalExternal Height
300 mm
External Width
200 mm
External Depth
155mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
AE
External Mounting Type
Bracket
Standards Met
cUL, IEC 60529, IEC 62208, IEC 62262, UL
Distrelec Product Id
15018205
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Germany
Детайли за продукта
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm
Black Plastic Handles - available separately
Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.
€ 255,33
€ 255,33 Всеки (ex VAT)
1
€ 255,33
€ 255,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RittalExternal Height
300 mm
External Width
200 mm
External Depth
155mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
AE
External Mounting Type
Bracket
Standards Met
cUL, IEC 60529, IEC 62208, IEC 62262, UL
Distrelec Product Id
15018205
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Germany
Детайли за продукта
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm
Black Plastic Handles - available separately
Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.