Технически документи
Спецификации
Brand
RileyLens Colour
LED
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
CYPHER
Vented
No
Страна на произход
Taiwan, Province Of China
€ 2 612,39
€ 2 612,39 1 Box of 200 Pairs (ex VAT)
Riley Cypher Anti-Mist UV Safety Spectacles, LED Polycarbonate Lens
1
€ 2 612,39
€ 2 612,39 1 Box of 200 Pairs (ex VAT)
Riley Cypher Anti-Mist UV Safety Spectacles, LED Polycarbonate Lens
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RileyLens Colour
LED
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
CYPHER
Vented
No
Страна на произход
Taiwan, Province Of China