Essentra Spiral Wrap, I.D 3.9mm, 28.5mm polyethylene (PE)

Номер на артикул на RS: 102-5814Марка: Richco№ по каталога на производителя: SP-4-NAT (25 M)
brand-logo

Технически документи

Спецификации

Brand

Richco

Minimum Cable Diameter

4mm

Maximum Cable Diameter

28.5mm

Colour

Natural

Internal Diameter

3.9mm

Material

PE

Maximum Bundle Diameter

28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Страна на произход

Italy

Детайли за продукта

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

Може да се интересувате от
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
€ 3,971 Reel of 5 Metres (ex VAT)

P.O.A.

Essentra Spiral Wrap, I.D 3.9mm, 28.5mm polyethylene (PE)

P.O.A.

Essentra Spiral Wrap, I.D 3.9mm, 28.5mm polyethylene (PE)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
€ 3,971 Reel of 5 Metres (ex VAT)

Технически документи

Спецификации

Brand

Richco

Minimum Cable Diameter

4mm

Maximum Cable Diameter

28.5mm

Colour

Natural

Internal Diameter

3.9mm

Material

PE

Maximum Bundle Diameter

28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Страна на произход

Italy

Детайли за продукта

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

Може да се интересувате от
RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
€ 3,971 Reel of 5 Metres (ex VAT)