Richco Round Anti Vibration Mount

Номер на артикул на RS: 455-431Марка: Richco№ по каталога на производителя: SOF-15129
brand-logo

Технически документи

Спецификации

Brand

Richco

Diameter

15.9mm

Overall Height

7.1mm

Material

Neoprene

Foot Shape

Round

Страна на произход

China

Детайли за продукта

Screw on Feet SOF

Ideal for mounting with screw
Excellent slip resistance
Colour: Black
Material: Neoprene Rubber, UL94 (RMS-190)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 11,211 Bag of 40 (ex VAT)

P.O.A.

Richco Round Anti Vibration Mount

P.O.A.

Richco Round Anti Vibration Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 11,211 Bag of 40 (ex VAT)

Технически документи

Спецификации

Brand

Richco

Diameter

15.9mm

Overall Height

7.1mm

Material

Neoprene

Foot Shape

Round

Страна на произход

China

Детайли за продукта

Screw on Feet SOF

Ideal for mounting with screw
Excellent slip resistance
Colour: Black
Material: Neoprene Rubber, UL94 (RMS-190)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 11,211 Bag of 40 (ex VAT)