Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Richco Threaded Standoff, M4 x M4 Thread, 10mm Body, Steel, Male/Female, 8mm Stud

Номер на артикул на RS: 494-979Марка: Richco
Преглед на всички в Стойки

Технически документи

Спецификации

Brand

Richco

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

6mm

Finish

Galvanised

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 10mm Body, Steel, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 10mm Body, Steel, Male/Female, 8mm Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Richco

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

6mm

Finish

Galvanised

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от