Технически документи
Спецификации
Brand
RichcoSeries
MSFC
Type
Cable Core
Application
EMI Suppression
Material
A5
Key
No
Impedance at 25 MHz
70Ω
Openable
Yes
Outer Dimensions
28 x 29.8mm
Impedance at 100 MHz
127Ω
Aperture Diameter
10.5mm
Number of Apertures
1
Outer Height
29.8mm
Outer Width
28mm
Страна на произход
Japan
Детайли за продукта
Rectangular Snap Fixing Cable Ferrites
From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.
Applications for Snap-Fixing Cable Ferrites:
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines.
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RichcoSeries
MSFC
Type
Cable Core
Application
EMI Suppression
Material
A5
Key
No
Impedance at 25 MHz
70Ω
Openable
Yes
Outer Dimensions
28 x 29.8mm
Impedance at 100 MHz
127Ω
Aperture Diameter
10.5mm
Number of Apertures
1
Outer Height
29.8mm
Outer Width
28mm
Страна на произход
Japan
Детайли за продукта
Rectangular Snap Fixing Cable Ferrites
From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.
Applications for Snap-Fixing Cable Ferrites:
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines.
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
