Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire - RS Calibrated

Номер на артикул на RS: 612-108Марка: Rhopoint№ по каталога на производителя: M210
Преглед на всички в Омметри

Технически документи

Спецификации

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

PP3

Power Source

Battery

Handheld

Yes

Weight

510g

Height

150mm

Length

80mm

Maximum Accuracy

+0.1 %

Model Number p

A210-091

Maximum Operating Temperature

+35°C

Minimum Accuracy

±0.1 %

Minimum Operating Temperature

+5°C

Width

38mm

Страна на произход

United Kingdom

Детайли за продукта

Low Ohm Meter

A compact, handheld digital instrument for measuring between 0.001Ω and 200Ω.

Features & Benefits

4 terminal network eliminates lead inaccuracies
Auto shutdown 180s after last measurement

Supplied with

case, 1m lead set and instructions.

Може да се интересувате от

€ 801,55

€ 801,55 Всеки (ex VAT)

Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire - RS Calibrated

Calibration type

€ 801,55

€ 801,55 Всеки (ex VAT)

Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire - RS Calibrated

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

PP3

Power Source

Battery

Handheld

Yes

Weight

510g

Height

150mm

Length

80mm

Maximum Accuracy

+0.1 %

Model Number p

A210-091

Maximum Operating Temperature

+35°C

Minimum Accuracy

±0.1 %

Minimum Operating Temperature

+5°C

Width

38mm

Страна на произход

United Kingdom

Детайли за продукта

Low Ohm Meter

A compact, handheld digital instrument for measuring between 0.001Ω and 200Ω.

Features & Benefits

4 terminal network eliminates lead inaccuracies
Auto shutdown 180s after last measurement

Supplied with

case, 1m lead set and instructions.

Може да се интересувате от