Технически документи
Спецификации
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm
€ 13,36
€ 13,36 Всеки (ex VAT)
1
€ 13,36
€ 13,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,36 |
5+ | € 12,68 |
Технически документи
Спецификации
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm