Технически документи
Спецификации
Brand
RF SolutionsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.42mm
Height
1.42mm
Length
4.9mm
Width
3.91mm
Страна на произход
United Kingdom
Детайли за продукта
RF600E/D Remote Control CODEC chipset
The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum range from the wireless link using automatic data packet generation with Manchester encoding and CRC based error checking.
RF600E Transmitter Encoder RS Part No. 505-6929Manchester encodingKeeLoq data encryptionAutomatic packet generationCRC Error checkword generation4 x digital inputs (pushbuttons)Transmission status LED outputAutomatic Battery Level MonitorCompatible with most RF modules with no built-in codec functionsPower supply: +2V to +6.6VdcPackage: SOIC8Application: Remote control, simple wireless telemetryRF600D Receiver Decoder RS Part No. 505-6935KeeLoq data decryptionCRC Error checkingEasy Learn feature of transmittersUp to 7 transmitters can be learned (48 with external EEPROM)4 x digital outputsSerial UART outputReceiver status LED outputLow transmitter battery LED outputCompatible with most RF modules with no built-in codec functionsSleep ModePower supply: +4.5V to +5.5VdcPackage: SOIC18Application: Remote control, simple wireless telemetry
€ 5,10
€ 5,10 Всеки (ex VAT)
1
€ 5,10
€ 5,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,10 |
10 - 24 | € 4,83 |
25 - 49 | € 4,62 |
50 - 99 | € 4,38 |
100+ | € 4,17 |
Технически документи
Спецификации
Brand
RF SolutionsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.42mm
Height
1.42mm
Length
4.9mm
Width
3.91mm
Страна на произход
United Kingdom
Детайли за продукта
RF600E/D Remote Control CODEC chipset
The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum range from the wireless link using automatic data packet generation with Manchester encoding and CRC based error checking.
RF600E Transmitter Encoder RS Part No. 505-6929Manchester encodingKeeLoq data encryptionAutomatic packet generationCRC Error checkword generation4 x digital inputs (pushbuttons)Transmission status LED outputAutomatic Battery Level MonitorCompatible with most RF modules with no built-in codec functionsPower supply: +2V to +6.6VdcPackage: SOIC8Application: Remote control, simple wireless telemetryRF600D Receiver Decoder RS Part No. 505-6935KeeLoq data decryptionCRC Error checkingEasy Learn feature of transmittersUp to 7 transmitters can be learned (48 with external EEPROM)4 x digital outputsSerial UART outputReceiver status LED outputLow transmitter battery LED outputCompatible with most RF modules with no built-in codec functionsSleep ModePower supply: +4.5V to +5.5VdcPackage: SOIC18Application: Remote control, simple wireless telemetry