RF Solutions RWD-QT Near Field Communication (NFC), RFID Evaluation Kit 13.56MHz R7G-434-225

Номер на артикул на RS: 617-2016Марка: RF Solutions№ по каталога на производителя: R7G-434-225
brand-logo

Технически документи

Спецификации

RF Technology

Near Field Communication (NFC), RFID

Kit Classification

Evaluation Kit

Featured Device

RWD-QT

Frequency

13.56MHz

Страна на произход

United Kingdom

Детайли за продукта

MicroRWD RFID Module Evaluation Kit

The UNI-SDK-RWD Evaluation Kit provides an evaluation platform for MicroRWD low-cost, pin-compatible and host command compatible Proximity Reader modules. Compatible with Proximity reader modules for Hitag 1, Hitag S256/2048, Hitag 2, Mifare 1k/4k/Ultralight, ICODE SLI and EM400X/4102 RFID tags and contactless smart cards.

Universal socket board with 13.56MHz PCB antenna
Header for external 125kHz antenna
MicroRWD module socket
2 x 10-way breakout header
USB connector
DE9F serial RS-232 connector
2.5mm barrel connector for +9 to +12Vdc power supply
+5V power supply connector
Power supply options: Barrel connector, +5V connector, USB
Board dimensions: 82 x 75mm

Supplied with

RFID module, Transponder cards, External 125kHz coil antenna, Serial cable, Documentation and Software on CD-ROM.

Информацията за складовите наличности временно не е налична.

€ 181,55

€ 181,55 Всеки (ex VAT)

RF Solutions RWD-QT Near Field Communication (NFC), RFID Evaluation Kit 13.56MHz R7G-434-225

€ 181,55

€ 181,55 Всеки (ex VAT)

RF Solutions RWD-QT Near Field Communication (NFC), RFID Evaluation Kit 13.56MHz R7G-434-225
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 181,55
2+€ 172,47

Технически документи

Спецификации

RF Technology

Near Field Communication (NFC), RFID

Kit Classification

Evaluation Kit

Featured Device

RWD-QT

Frequency

13.56MHz

Страна на произход

United Kingdom

Детайли за продукта

MicroRWD RFID Module Evaluation Kit

The UNI-SDK-RWD Evaluation Kit provides an evaluation platform for MicroRWD low-cost, pin-compatible and host command compatible Proximity Reader modules. Compatible with Proximity reader modules for Hitag 1, Hitag S256/2048, Hitag 2, Mifare 1k/4k/Ultralight, ICODE SLI and EM400X/4102 RFID tags and contactless smart cards.

Universal socket board with 13.56MHz PCB antenna
Header for external 125kHz antenna
MicroRWD module socket
2 x 10-way breakout header
USB connector
DE9F serial RS-232 connector
2.5mm barrel connector for +9 to +12Vdc power supply
+5V power supply connector
Power supply options: Barrel connector, +5V connector, USB
Board dimensions: 82 x 75mm

Supplied with

RFID module, Transponder cards, External 125kHz coil antenna, Serial cable, Documentation and Software on CD-ROM.