Технически документи
Спецификации
Brand
RF SolutionsAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Power Rating
12W
Standards Met
EN55022B, EN60065
Width
37mm
Depth
30mm
Minimum Temperature
0°C
Load Regulation
5%
Детайли за продукта
Waterproof Power Supply for Outdoor Radio Systems
The PSU-12V1AIN unit is a sealed (resin-potted) mains power supply suitable for use with RF Solutions' outdoor-rated wireless equipment.
Mains Input: 90 to 264Vac
Output: +12Vdc @ 1A
Environment Rating: IP67
Output connector: 5.5 x 2.1mm barrel jack plug
Operating temperature range: 0 to +40°C
Dimensions: 83 x 37 x 30mm
Wall fixing lugs
Wireless Modules - RF Solutions
€ 30,25
€ 30,25 Всеки (ex VAT)
1
€ 30,25
€ 30,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,25 |
5 - 9 | € 29,34 |
10 - 24 | € 28,44 |
25 - 49 | € 27,53 |
50+ | € 26,61 |
Технически документи
Спецификации
Brand
RF SolutionsAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Power Rating
12W
Standards Met
EN55022B, EN60065
Width
37mm
Depth
30mm
Minimum Temperature
0°C
Load Regulation
5%
Детайли за продукта
Waterproof Power Supply for Outdoor Radio Systems
The PSU-12V1AIN unit is a sealed (resin-potted) mains power supply suitable for use with RF Solutions' outdoor-rated wireless equipment.
Mains Input: 90 to 264Vac
Output: +12Vdc @ 1A
Environment Rating: IP67
Output connector: 5.5 x 2.1mm barrel jack plug
Operating temperature range: 0 to +40°C
Dimensions: 83 x 37 x 30mm
Wall fixing lugs