Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RF Solutions Remote Control Base Station KAPPA-T868, Receiver, 869.5MHz, FM

Номер на артикул на RS: 111-0161Марка: RF Solutions№ по каталога на производителя: KAPPA-T868
brand-logo
Преглед на всички в Remote Control Base Stations

Технически документи

Спецификации

Type

Receiver

Frequency

869.5MHz

Modulation

FM

Number of Channels

4

Dimensions

31.5 x 11 x 2.5mm

Depth

11mm

Height

2.5mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

1.8V

Width

31.5mm

Страна на произход

United Kingdom

Детайли за продукта

KAPPA-T868 Radio Telemetry Module

The KAPPA-T868 module is a sub-1GHz RF telemetry receiver with a UART serial interface. It is set up to receive data from remote-control transmitters with up to 16 buttons.

RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +13dBm
Modulation: FSK
Receiver Sensitivity: -121dBm
OTA Data Rate: 19200bps
Range: up to 500m (line of sight)
Secure Data Protocol
4 x button-press outputs
Serial UART output of all data
Connector for Learn/RF Activity LED
Learn switch input
One-to-One pairing with up to 70 transmitters
Transmitter battery status output
Self-test mode
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -20 to +55°C
Dimensions: 31.5 x 11 x 2.5mm
Applications: Remote control, Digital telemetry

RS Product Codes
111-0161 KAPPA-T868 SIL format
111-0162 KAPPA-T868-SO SMT format

Approvals

EN300-220

Wireless Modules - RF Solutions

Може да се интересувате от
RF Solutions ZPT-8TD Module 868MHz, 1.8 → 3.6V
€ 17,62Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,19

€ 25,19 Всеки (ex VAT)

RF Solutions Remote Control Base Station KAPPA-T868, Receiver, 869.5MHz, FM

€ 25,19

€ 25,19 Всеки (ex VAT)

RF Solutions Remote Control Base Station KAPPA-T868, Receiver, 869.5MHz, FM
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RF Solutions ZPT-8TD Module 868MHz, 1.8 → 3.6V
€ 17,62Всеки (ex VAT)

Технически документи

Спецификации

Type

Receiver

Frequency

869.5MHz

Modulation

FM

Number of Channels

4

Dimensions

31.5 x 11 x 2.5mm

Depth

11mm

Height

2.5mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

1.8V

Width

31.5mm

Страна на произход

United Kingdom

Детайли за продукта

KAPPA-T868 Radio Telemetry Module

The KAPPA-T868 module is a sub-1GHz RF telemetry receiver with a UART serial interface. It is set up to receive data from remote-control transmitters with up to 16 buttons.

RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +13dBm
Modulation: FSK
Receiver Sensitivity: -121dBm
OTA Data Rate: 19200bps
Range: up to 500m (line of sight)
Secure Data Protocol
4 x button-press outputs
Serial UART output of all data
Connector for Learn/RF Activity LED
Learn switch input
One-to-One pairing with up to 70 transmitters
Transmitter battery status output
Self-test mode
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -20 to +55°C
Dimensions: 31.5 x 11 x 2.5mm
Applications: Remote control, Digital telemetry

RS Product Codes
111-0161 KAPPA-T868 SIL format
111-0162 KAPPA-T868-SO SMT format

Approvals

EN300-220

Wireless Modules - RF Solutions

Може да се интересувате от
RF Solutions ZPT-8TD Module 868MHz, 1.8 → 3.6V
€ 17,62Всеки (ex VAT)