RF Solutions Remote Control Base Station HORNETPRO-8R4, Receiver, 868MHz, FM

Номер на артикул на RS: 146-3520Марка: RF Solutions№ по каталога на производителя: HORNETPRO-8R4
brand-logo
Преглед на всички в Remote Control Base Stations

Технически документи

Спецификации

Type

Receiver

Frequency

868MHz

Modulation

FM

Number of Channels

4

Dimensions

130 x 42 x 112mm

Depth

42mm

Height

112mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

32V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

11V ac/dc

Width

130mm

Страна на произход

United Kingdom

€ 84,00

€ 84,00 Всеки (ex VAT)

RF Solutions Remote Control Base Station HORNETPRO-8R4, Receiver, 868MHz, FM

€ 84,00

€ 84,00 Всеки (ex VAT)

RF Solutions Remote Control Base Station HORNETPRO-8R4, Receiver, 868MHz, FM

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Receiver

Frequency

868MHz

Modulation

FM

Number of Channels

4

Dimensions

130 x 42 x 112mm

Depth

42mm

Height

112mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

32V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

11V ac/dc

Width

130mm

Страна на произход

United Kingdom