Технически документи
Спецификации
Brand
RF SolutionsCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Series
CON
Contact Material
Brass
Contact Plating
Gold
Mating Type
Threaded
Страна на произход
China
Детайли за продукта
Female SMA Connectors, RF Solutions
A range of gold plated Female SMA cable connectors for use with various types of RF cables.
- Impedance: 50 Ω
- Operating Frequency: 0 GHz to 6 GHz
- Panel Mount, Straight Body
- Gold plated Beryllium Copper (solder version is gold plate brass)
Three versions are available:
CON-SMAF-RG174 – Crimp (RS 125-8193)
CON-SMAF-RG178S – Solder (RS 125-8194)
CON-SMAF-RG174IP – Waterproof Crimp (RS 125-8195)
RF Solutions SMA Connectors
€ 3,21
€ 3,21 Всеки (ex VAT)
1
€ 3,21
€ 3,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,21 |
5+ | € 3,03 |
Технически документи
Спецификации
Brand
RF SolutionsCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Series
CON
Contact Material
Brass
Contact Plating
Gold
Mating Type
Threaded
Страна на произход
China
Детайли за продукта
Female SMA Connectors, RF Solutions
A range of gold plated Female SMA cable connectors for use with various types of RF cables.
- Impedance: 50 Ω
- Operating Frequency: 0 GHz to 6 GHz
- Panel Mount, Straight Body
- Gold plated Beryllium Copper (solder version is gold plate brass)
Three versions are available:
CON-SMAF-RG174 – Crimp (RS 125-8193)
CON-SMAF-RG178S – Solder (RS 125-8194)
CON-SMAF-RG174IP – Waterproof Crimp (RS 125-8195)