Технически документи
Спецификации
Brand
RF SolutionsConnector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Lead Length
5000mm
Includes Lead
Yes
Gain
28dBi
RF Protocols
GPS
Gain
28dBi
Страна на произход
China
Детайли за продукта
ANT-GPSC-SMA GPS Antenna, RF Solutions
The ANT-GPSC-SMA from RF Solutions is an active GPS antenna featuring a 5 m cable with a male SMA connector.
This compact, waterproof package is ideal for GPS applications in harsh conditions and where space is limited. The ANT-GPSC-SMA offers both magnetic or screw mounting methods.
Features and Benefits
Compact GPS antenna
5 m RG174 Cable with SMA male connector
Built-in Low Noise Amplifer (LNA)
1575.43MHz +/- 3MHz
IP67 waterproof
GPS (Global Positioning System) Antennas
€ 10,35
€ 10,35 Всеки (ex VAT)
1
€ 10,35
€ 10,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,35 |
5 - 9 | € 9,93 |
10 - 24 | € 9,41 |
25 - 49 | € 8,80 |
50+ | € 8,18 |
Технически документи
Спецификации
Brand
RF SolutionsConnector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Lead Length
5000mm
Includes Lead
Yes
Gain
28dBi
RF Protocols
GPS
Gain
28dBi
Страна на произход
China
Детайли за продукта
ANT-GPSC-SMA GPS Antenna, RF Solutions
The ANT-GPSC-SMA from RF Solutions is an active GPS antenna featuring a 5 m cable with a male SMA connector.
This compact, waterproof package is ideal for GPS applications in harsh conditions and where space is limited. The ANT-GPSC-SMA offers both magnetic or screw mounting methods.
Features and Benefits
Compact GPS antenna
5 m RG174 Cable with SMA male connector
Built-in Low Noise Amplifer (LNA)
1575.43MHz +/- 3MHz
IP67 waterproof