RF Solutions ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)

Номер на артикул на RS: 793-4367Марка: RF Solutions№ по каталога на производителя: ANT-GHEL2-SMA
brand-logo
Преглед на всички в GSM и GPRS антени

Технически документи

Спецификации

RF Protocols

2G (GSM/GPRS)

Frequency Range

1710 → 1880 MHz, 890 → 960 MHz

Antenna Physical Form

Stubby

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

2dBi

Antenna Directivity

Omnidirectional

Lead Length

0.013m

Страна на произход

China

Детайли за продукта

GSM Quad-band GSM Antenna, RF Solutions

The GSM +2dBi gain antenna operates in Quad Band 890/960, 1710/1880 MHz Frequencies. RF Solutions 1/4 Wave Monopole Antenna comes available in straight or right angle.The Helical antenna is omnidirectional and can work in both directions for use in GSM, telemetry and M2M applications.

Helical Antenna; VSWR <2.0
SMA Male Connector; 50 Ohm
ABS / Rubber Housing
Length ; 59mm

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

€ 3,68

€ 3,68 Всеки (ex VAT)

RF Solutions ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)

€ 3,68

€ 3,68 Всеки (ex VAT)

RF Solutions ANT-GHEL2-SMA Stubby Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,68
5+€ 3,49

Технически документи

Спецификации

RF Protocols

2G (GSM/GPRS)

Frequency Range

1710 → 1880 MHz, 890 → 960 MHz

Antenna Physical Form

Stubby

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

2dBi

Antenna Directivity

Omnidirectional

Lead Length

0.013m

Страна на произход

China

Детайли за продукта

GSM Quad-band GSM Antenna, RF Solutions

The GSM +2dBi gain antenna operates in Quad Band 890/960, 1710/1880 MHz Frequencies. RF Solutions 1/4 Wave Monopole Antenna comes available in straight or right angle.The Helical antenna is omnidirectional and can work in both directions for use in GSM, telemetry and M2M applications.

Helical Antenna; VSWR <2.0
SMA Male Connector; 50 Ohm
ABS / Rubber Housing
Length ; 59mm

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions