RF Solutions 006 RF Power Meter 915MHz

Номер на артикул на RS: 742-4469Марка: RF Solutions№ по каталога на производителя: 006
brand-logo
Преглед на всички в SWR измерватели

Технически документи

Спецификации

Maximum Power Measurement

20dBm

Maximum Frequency

915MHz

Minimum Frequency

315 MHz

Dimensions

90 x 54 x 27mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

27mm

Width

54mm

Length

90mm

Страна на произход

United Kingdom

Детайли за продукта

RF Signal Strength Meter for Sub-1GHz ISM Bands

Compact sized RF signal strength meter that can be used to show the presence and strength of radio signals in the Sub-1GHz ISM frequency bands. Ideal for use when installing a radio remote control system to determine if other RF signals are present (interference) and also validate the signal strength of the radio transmitter to be installed (range expectation).

Selectable Frequency Bands: 315, 433, 868 and 915MHz
Bandwidth: 1MHz
Transmit and Receive modes
8-step LED bargraph display of signal strength in receive mode
Displayed signal strength range: -108 to -40dBm
Sends short pulses at 0dBm RF output power when in transmit mode
Auto shut-off after 1min
Power supply: +9V PP3 battery
Dimensions: 90 x 54 x 27mm
Requires no radio licence

Supplied with

Battery, 433MHz antenna

Wireless Modules - RF Solutions

Информацията за складовите наличности временно не е налична.

P.O.A.

RF Solutions 006 RF Power Meter 915MHz

P.O.A.

RF Solutions 006 RF Power Meter 915MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Power Measurement

20dBm

Maximum Frequency

915MHz

Minimum Frequency

315 MHz

Dimensions

90 x 54 x 27mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

27mm

Width

54mm

Length

90mm

Страна на произход

United Kingdom

Детайли за продукта

RF Signal Strength Meter for Sub-1GHz ISM Bands

Compact sized RF signal strength meter that can be used to show the presence and strength of radio signals in the Sub-1GHz ISM frequency bands. Ideal for use when installing a radio remote control system to determine if other RF signals are present (interference) and also validate the signal strength of the radio transmitter to be installed (range expectation).

Selectable Frequency Bands: 315, 433, 868 and 915MHz
Bandwidth: 1MHz
Transmit and Receive modes
8-step LED bargraph display of signal strength in receive mode
Displayed signal strength range: -108 to -40dBm
Sends short pulses at 0dBm RF output power when in transmit mode
Auto shut-off after 1min
Power supply: +9V PP3 battery
Dimensions: 90 x 54 x 27mm
Requires no radio licence

Supplied with

Battery, 433MHz antenna

Wireless Modules - RF Solutions