Технически документи
Спецификации
Brand
RexnordSize
120mm
Coupling Types
Beam Coupling
Torque Rating
105Nm
Misalignment - Angular
4°
Misalignment - Axial
4.9mm
Misalignment - Parallel
1.6mm
Страна на произход
United States
Детайли за продукта
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
Elastomer Couplings
€ 262,26
€ 262,26 Всеки (ex VAT)
1
€ 262,26
€ 262,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 262,26 |
5 - 9 | € 251,76 |
10+ | € 241,26 |
Технически документи
Спецификации
Brand
RexnordSize
120mm
Coupling Types
Beam Coupling
Torque Rating
105Nm
Misalignment - Angular
4°
Misalignment - Axial
4.9mm
Misalignment - Parallel
1.6mm
Страна на произход
United States
Детайли за продукта
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX