Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rexnord Flexible Coupling Flector 9.5in

Номер на артикул на RS: 808-7125Марка: Rexnord№ по каталога на производителя: OMEGA-ES40-ELEMENT
brand-logo
Преглед на всички в Flexible Coupling Flectors

Технически документи

Спецификации

Brand

Rexnord

Size

9.5in

Coupling Types

Beam Coupling

Torque Rating

621Nm

Misalignment - Angular

Misalignment - Axial

0.25in

Misalignment - Parallel

0.094in

Страна на произход

United States

Детайли за продукта

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

Информацията за складовите наличности временно не е налична.

€ 907,24

€ 907,24 Всеки (ex VAT)

Rexnord Flexible Coupling Flector 9.5in

€ 907,24

€ 907,24 Всеки (ex VAT)

Rexnord Flexible Coupling Flector 9.5in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Rexnord

Size

9.5in

Coupling Types

Beam Coupling

Torque Rating

621Nm

Misalignment - Angular

Misalignment - Axial

0.25in

Misalignment - Parallel

0.094in

Страна на произход

United States

Детайли за продукта

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings