Технически документи
Спецификации
Brand
RevvoWheel Diameter
102mm
Load Capacity
225kg
Mounting Type
Plate
Includes Brake
No
Overall Height
127mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
101.6 x 101.6mm
Fixing Plate Dimensions
127 x 127mm
Number of Fixing Holes
3
Fixing Hole Size
7.93mm
Weight Class
Medium Duty
Страна на произход
United Kingdom
€ 27,43
€ 27,43 Всеки (ex VAT)
1
€ 27,43
€ 27,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,43 |
5 - 9 | € 26,34 |
10+ | € 25,78 |
Технически документи
Спецификации
Brand
RevvoWheel Diameter
102mm
Load Capacity
225kg
Mounting Type
Plate
Includes Brake
No
Overall Height
127mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
101.6 x 101.6mm
Fixing Plate Dimensions
127 x 127mm
Number of Fixing Holes
3
Fixing Hole Size
7.93mm
Weight Class
Medium Duty
Страна на произход
United Kingdom