Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

Номер на артикул на RS: 428-430Марка: Revolution PI№ по каталога на производителя: PR100414
brand-logo

Технически документи

Спецификации

Number of Cores

4

Processor Type

ARM Cortex

Series

RevPi Connect 5

Clock Speed

2.4 GHz

IP Rating

IP20

Bus Type

USB

Supply Voltage

24 V dc

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 115 mm

Maximum Power Consumption

22W

Onboard Memory

32 GB

Страна на произход

Germany

€ 624,74

€ 624,74 Всеки (ex VAT)

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

€ 624,74

€ 624,74 Всеки (ex VAT)

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number of Cores

4

Processor Type

ARM Cortex

Series

RevPi Connect 5

Clock Speed

2.4 GHz

IP Rating

IP20

Bus Type

USB

Supply Voltage

24 V dc

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 115 mm

Maximum Power Consumption

22W

Onboard Memory

32 GB

Страна на произход

Germany