Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

Номер на артикул на RS: 249-7732Марка: Revolution PI№ по каталога на производителя: PR100359Distrelec Article No.: 30308610
brand-logo

Технически документи

Спецификации

Number of Cores

4

Series

RevPi Core S

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A

Maximum Power Consumption

10W

Number of Card Slots

0

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 315,76

€ 315,76 Всеки (ex VAT)

Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

€ 315,76

€ 315,76 Всеки (ex VAT)

Revolution PI RevPi Core S, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Cores

4

Series

RevPi Core S

Clock Speed

1.5 GHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A

Maximum Power Consumption

10W

Number of Card Slots

0

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany