Технически документи
Спецификации
Brand
RenoldChain Type
20B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Детайли за продукта
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Информацията за складовите наличности временно не е налична.
€ 164,58
€ 164,58 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 20B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
€ 164,58
€ 164,58 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 20B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 164,58 |
5 - 9 | € 157,83 |
10 - 24 | € 154,37 |
25+ | € 151,09 |
Технически документи
Спецификации
Brand
RenoldChain Type
20B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Детайли за продукта
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: