Технически документи
Спецификации
Brand
Renesas ElectronicsControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Детайли за продукта
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
€ 15,39
€ 7,693 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 15,39
€ 7,693 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 7,693 | € 15,39 |
20 - 98 | € 6,566 | € 13,13 |
100 - 248 | € 5,67 | € 11,34 |
250 - 498 | € 5,399 | € 10,80 |
500+ | € 4,832 | € 9,66 |
Технически документи
Спецификации
Brand
Renesas ElectronicsControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Детайли за продукта