Renesas BEAM N-Channel MOSFET, 50 A, 30 V, 8-Pin WPAK RJK0391DPA-00#J5A

Технически документи
Спецификации
Brand
Renesas ElectronicsChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
30 V
Series
BEAM
Package Type
WPAK
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0029 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
€ 2 449,50
€ 0,816 Each (On a Reel of 3000) (ex VAT)
3000
€ 2 449,50
€ 0,816 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Renesas ElectronicsChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
30 V
Series
BEAM
Package Type
WPAK
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0029 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1