Renesas Electronics, 32bit ARM Cortex M33, RA6T2 Microcontroller, 240MHz, 1 MB Flash, 100-Pin LQFP

Номер на артикул на RS: 239-5702Марка: Renesas Electronics№ по каталога на производителя: R7FA6T2BD3CFP#BA0
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RA6T2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

240MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

ADCs

19 x 16 bit

Height

1.4mm

Number of LIN Channels

1

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

12 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 444,96

€ 4,944 Each (In a Tray of 90) (ex VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA6T2 Microcontroller, 240MHz, 1 MB Flash, 100-Pin LQFP

€ 444,96

€ 4,944 Each (In a Tray of 90) (ex VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA6T2 Microcontroller, 240MHz, 1 MB Flash, 100-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RA6T2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

240MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

ADCs

19 x 16 bit

Height

1.4mm

Number of LIN Channels

1

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

12 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more