Renesas Electronics, 32bit ARM Cortex M4, RA6M3 Microcontroller, 120MHz, 1024 kB Flash, 176-Pin LQFP

Номер на артикул на RS: 192-7182Марка: Renesas Electronics№ по каталога на производителя: R7FA6M3AF3CFC#AA0
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RA6M3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

1

Number of CAN Channels

2

Pulse Width Modulation

14 x 32 Bit

Dimensions

24 x 24 x 1.7mm

Width

24mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

3

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

3

ADCs

24 x 12 bit

Length

24mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 424,74

€ 10,619 Each (In a Tray of 40) (ex VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6M3 Microcontroller, 120MHz, 1024 kB Flash, 176-Pin LQFP

€ 424,74

€ 10,619 Each (In a Tray of 40) (ex VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6M3 Microcontroller, 120MHz, 1024 kB Flash, 176-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
40 - 40€ 10,619€ 424,74
80 - 80€ 9,652€ 386,08
120+€ 8,845€ 353,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RA6M3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

1

Number of CAN Channels

2

Pulse Width Modulation

14 x 32 Bit

Dimensions

24 x 24 x 1.7mm

Width

24mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

3

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

3

ADCs

24 x 12 bit

Length

24mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more