Renesas Electronics, 32bit ARM Cortex M33, RA4M2 Microcontroller MCU, 100MHz, 512 KB Flash, 64-Pin QFP

Технически документи
Спецификации
Brand
Renesas ElectronicsFamily Name
RA4M2
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
1
Number of USART Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10mm
ADCs
9 x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.7mm
Pulse Width Modulation
4 x 16 bit, 4 x 32 bit
Program Memory Type
Flash
€ 10,10
€ 5,051 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,10
€ 5,051 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 5,051 | € 10,10 |
20 - 48 | € 4,493 | € 8,98 |
50 - 98 | € 4,047 | € 8,09 |
100 - 198 | € 3,667 | € 7,33 |
200+ | € 3,363 | € 6,73 |
Технически документи
Спецификации
Brand
Renesas ElectronicsFamily Name
RA4M2
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
1
Number of USART Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10mm
ADCs
9 x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.7mm
Pulse Width Modulation
4 x 16 bit, 4 x 32 bit
Program Memory Type
Flash