Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics R5F566NNDDFC#30, 32bit Microcontroller MCU, RX66N, 120MHz, 4.096 MB Flash, 176-Pin LQFP

Номер на артикул на RS: 264-7082Марка: Renesas Electronics№ по каталога на производителя: R5F566NNDDFC#30
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX66N

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

4.096 MB

Maximum Frequency

120MHz

Program Memory Type

Flash

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,39

€ 13,39 Всеки (ex VAT)

Renesas Electronics R5F566NNDDFC#30, 32bit Microcontroller MCU, RX66N, 120MHz, 4.096 MB Flash, 176-Pin LQFP

€ 13,39

€ 13,39 Всеки (ex VAT)

Renesas Electronics R5F566NNDDFC#30, 32bit Microcontroller MCU, RX66N, 120MHz, 4.096 MB Flash, 176-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,39
5 - 9€ 13,12
10+€ 12,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX66N

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

4.096 MB

Maximum Frequency

120MHz

Program Memory Type

Flash

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more