Renesas Electronics, 32bit RXv2, RX651 Microcontroller MCU, 120MHz, 32 kB Flash, 100-Pin QFP

Номер на артикул на RS: 250-0173PМарка: Renesas Electronics№ по каталога на производителя: R5F5651EDDFP#30
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX651

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

14

Number of I2C Channels

11

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

13

Number of CAN Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

22 x 12 bit

Length

14mm

Dimensions

14 x 14 x 1.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 78,61

€ 7,86 Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RXv2, RX651 Microcontroller MCU, 120MHz, 32 kB Flash, 100-Pin QFP
Изберете тип опаковка

€ 78,61

€ 7,86 Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RXv2, RX651 Microcontroller MCU, 120MHz, 32 kB Flash, 100-Pin QFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 7,86
25 - 49€ 7,49
50 - 89€ 7,35
90+€ 6,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX651

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

14

Number of I2C Channels

11

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

13

Number of CAN Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

22 x 12 bit

Length

14mm

Dimensions

14 x 14 x 1.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more