Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics R5F5631BDDFP#V0, 32bit RX631 Microcontroller, RX, 100MHz, 1 MB Flash, 100-Pin LFQFP

Номер на артикул на RS: 757-8229Марка: Renesas Electronics№ по каталога на производителя: R5F5631BDDFP#V0
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX631

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

13

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

3

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

22 x 10/12 bit

Width

14.1mm

Pulse Width Modulation

1 (15 Channel) MTU2, 1 (15 Channel) TPU, 1 (4 Channel) TMR

Детайли за продукта

RX631 Microcontrollers

The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Parallel Image Data Capture unit (Selected devices)
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Renesas Electronics R5F5631BDDFP#V0, 32bit RX631 Microcontroller, RX, 100MHz, 1 MB Flash, 100-Pin LFQFP
Изберете тип опаковка

P.O.A.

Renesas Electronics R5F5631BDDFP#V0, 32bit RX631 Microcontroller, RX, 100MHz, 1 MB Flash, 100-Pin LFQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX631

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

13

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

3

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

22 x 10/12 bit

Width

14.1mm

Pulse Width Modulation

1 (15 Channel) MTU2, 1 (15 Channel) TPU, 1 (4 Channel) TMR

Детайли за продукта

RX631 Microcontrollers

The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Parallel Image Data Capture unit (Selected devices)
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more