Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 64-Pin LFQFP

Номер на артикул на RS: 232-5843PМарка: Renesas Electronics№ по каталога на производителя: R5F51403ADFM#30
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX140

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)

Dimensions

10 x 10 x 1.7mm

Maximum Number of Ethernet Channels

0

ADCs

15 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,91

€ 2,291 Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 64-Pin LFQFP
Изберете тип опаковка

€ 22,91

€ 2,291 Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 64-Pin LFQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
10 - 20€ 2,291€ 11,46
25 - 45€ 2,169€ 10,84
50 - 70€ 2,122€ 10,61
75+€ 2,081€ 10,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX140

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)

Dimensions

10 x 10 x 1.7mm

Maximum Number of Ethernet Channels

0

ADCs

15 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more