Renesas Electronics, 32bit RX, RX130 Microcontroller, 32MHz, 512 kB Flash, 100-Pin LQFP

Номер на артикул на RS: 234-7141Марка: Renesas Electronics№ по каталога на производителя: R5F51308ADFP#30
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX130

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

1

Number of SPI Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

8

Number of UART Channels

7

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 3,51 Всеки (ex VAT)

Renesas Electronics, 32bit RX, RX130 Microcontroller, 32MHz, 512 kB Flash, 100-Pin LQFP
Изберете тип опаковка

€ 3,51

€ 3,51 Всеки (ex VAT)

Renesas Electronics, 32bit RX, RX130 Microcontroller, 32MHz, 512 kB Flash, 100-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,51
10 - 24€ 3,41
25 - 49€ 3,32
50 - 89€ 3,24
90+€ 3,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX130

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

1

Number of SPI Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

8

Number of UART Channels

7

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Dimensions

14 x 14 x 1.7mm

Width

14mm

Height

1.7mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more