Renesas Electronics, 16bit RX, RX 100 Microcontroller MCU, 32MHz, 256 kB Flash, 64-Pin LFQFP

Номер на артикул на RS: 261-6029Марка: Renesas Electronics№ по каталога на производителя: R5F51116ADFM#3A
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RX 100

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,77

€ 2,887 Each (In a Pack of 2) (ex VAT)

Renesas Electronics, 16bit RX, RX 100 Microcontroller MCU, 32MHz, 256 kB Flash, 64-Pin LFQFP
Изберете тип опаковка

€ 5,77

€ 2,887 Each (In a Pack of 2) (ex VAT)

Renesas Electronics, 16bit RX, RX 100 Microcontroller MCU, 32MHz, 256 kB Flash, 64-Pin LFQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,887€ 5,77
10 - 18€ 2,595€ 5,19
20 - 48€ 2,542€ 5,08
50 - 98€ 2,49€ 4,98
100+€ 2,121€ 4,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RX 100

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more