Renesas Electronics, 8bit RL78, RL78/G1N Microcontroller, 20MHz, 8 kB Flash, 20-Pin TSSOP

Технически документи
Спецификации
Brand
Renesas ElectronicsFamily Name
RL78/G1N
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6.50 x 6.40 x 1.20mm
Width
6.40mm
Height
1.20mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
6.50mm
€ 133,52
€ 0,556 Each (In a Tray of 240) (ex VAT)
240
€ 133,52
€ 0,556 Each (In a Tray of 240) (ex VAT)
240
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Renesas ElectronicsFamily Name
RL78/G1N
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6.50 x 6.40 x 1.20mm
Width
6.40mm
Height
1.20mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
6.50mm