Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 64-Pin LFQFP

Номер на артикул на RS: 261-5980Марка: Renesas Electronics№ по каталога на производителя: R5F100LLAFB#30
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

7

Number of I2C Channels

8

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 8/10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.6mm

Width

10mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 470,72

€ 2,942 Each (In a Tray of 160) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 64-Pin LFQFP

€ 470,72

€ 2,942 Each (In a Tray of 160) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 64-Pin LFQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
160 - 160€ 2,942€ 470,72
320+€ 2,868€ 458,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

7

Number of I2C Channels

8

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 8/10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.6mm

Width

10mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more