Renesas, Emulator for RX600 Series

Номер на артикул на RS: 767-6373Марка: Renesas Electronics№ по каталога на производителя: R0E000010KCE00
brand-logo

Технически документи

Спецификации

Accessory Type

Emulator

For Use With

RX600 Series

Interface

I2C

Детайли за продукта

Renesas E1 Emulator

The Renesas E1 Emulator is an on-chip debugging emulator with built-in flash programmer. It is the perfect tool to help develop a system that is based around Renesas microcontrollers (MCUs). The E1 Emulator is designed for basic debugging of the main range of Renesas MCUs. On-board programming is also supported. A list of the compatible MCU series can be found below.
The E1 emulator sits between the PC (via USB cable) and the User’s system (via interface cable). There is also a range of products which allow you to extend the functionality of your E1 Emulator.

• Powerful debugger
• On-board programming supported
• Serial, JTAG and LPD connections supported
• Power supply: up to 200mA (3.3V or 5V)
• Performance measurement function
• Memory reference/change while running the program
• Real-time trace
• Hot plug-in function (Hot plug adapter is required)
• Dimensions: 109.4 x 53.2 x 18.6 mm

What’s included?
E1 Emulator unit
USB Cable
User's system I/F cable
Software (CD)

Which Renesas MCUs are compatible?
RX Series
RL78 Series
RH80 Series (not G4MH core)
V850 Series
78K Series
R8C Series

Може да се интересувате от
Renesas Electronics E2 Emulator Lite
€ 68,42Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Renesas, Emulator for RX600 Series

P.O.A.

Renesas, Emulator for RX600 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Renesas Electronics E2 Emulator Lite
€ 68,42Всеки (ex VAT)

Технически документи

Спецификации

Accessory Type

Emulator

For Use With

RX600 Series

Interface

I2C

Детайли за продукта

Renesas E1 Emulator

The Renesas E1 Emulator is an on-chip debugging emulator with built-in flash programmer. It is the perfect tool to help develop a system that is based around Renesas microcontrollers (MCUs). The E1 Emulator is designed for basic debugging of the main range of Renesas MCUs. On-board programming is also supported. A list of the compatible MCU series can be found below.
The E1 emulator sits between the PC (via USB cable) and the User’s system (via interface cable). There is also a range of products which allow you to extend the functionality of your E1 Emulator.

• Powerful debugger
• On-board programming supported
• Serial, JTAG and LPD connections supported
• Power supply: up to 200mA (3.3V or 5V)
• Performance measurement function
• Memory reference/change while running the program
• Real-time trace
• Hot plug-in function (Hot plug adapter is required)
• Dimensions: 109.4 x 53.2 x 18.6 mm

What’s included?
E1 Emulator unit
USB Cable
User's system I/F cable
Software (CD)

Which Renesas MCUs are compatible?
RX Series
RL78 Series
RH80 Series (not G4MH core)
V850 Series
78K Series
R8C Series

Може да се интересувате от
Renesas Electronics E2 Emulator Lite
€ 68,42Всеки (ex VAT)