Renesas Electronics QS3244QG, Bus Switch, 4 x 1:1

Номер на артикул на RS: 263-8019Марка: Renesas Electronics№ по каталога на производителя: QS3244QG
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Configuration

4 x 1:1

Number of Elements per Chip

10

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,84

€ 0,584 Each (In a Pack of 10) (ex VAT)

Renesas Electronics QS3244QG, Bus Switch, 4 x 1:1
Изберете тип опаковка

€ 5,84

€ 0,584 Each (In a Pack of 10) (ex VAT)

Renesas Electronics QS3244QG, Bus Switch, 4 x 1:1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,584€ 5,84
20 - 100€ 0,573€ 5,73
110 - 270€ 0,448€ 4,48
280 - 540€ 0,415€ 4,15
550+€ 0,354€ 3,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Configuration

4 x 1:1

Number of Elements per Chip

10

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more