Renesas Electronics Battery Charger

Технически документи
Спецификации
Brand
Renesas ElectronicsPower Management Function
Battery Charger
Детайли за продукта
ISL9238, Buck-Boost Narrow VDC Battery Charger with SMBus and USB OTG Evaluation Board
The ISL9238EVAL1Z evaluation board demonstrates the performance of the ISL9238. The step up and step down Narrow Output Voltage DC battery charger provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions.
The number of the Li-ion batteries, the switching frequency and the adapter current limit charging function is programmed with a simple resistor.
Input power of the ISL9238 in charge mode can be supplied from AC-DC charger adapters, USB Power Device ports or travel adapters. It safely charges up to 4 cell Li-ion batteries in a series configuration.
When the USB On-the-Go (OTG) function is enabled, the ISL9238 operates in the Reverse step down mode to provide 5 V output at the USB port.
The ISL9238 can program critical parameters with the serial SMBus/I²C communication. These include adapter current limit, charger current limit, system voltage setting and trickle charging current limit.
Supply Input voltage 4 V to 20 V
End of Charge (EOC) option
System power monitor PSYS output, IMVP-8 compliant
PROCHOT# open-drain output, IMVP-8 compliant
Trickle charging of depleted battery
Optional ASGATE FET control
Turbo mode offers Ideal diode control
Reverse step down, step up and both step up/down operations from battery
Two-level current limit available for adapter
Battery Ship mode option
SMBus and auto-increment I²C compatible
Battery Management, Intersil
€ 279,93
€ 279,93 Всеки (ex VAT)
1
€ 279,93
€ 279,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 279,93 |
2+ | € 272,93 |
Технически документи
Спецификации
Brand
Renesas ElectronicsPower Management Function
Battery Charger
Детайли за продукта
ISL9238, Buck-Boost Narrow VDC Battery Charger with SMBus and USB OTG Evaluation Board
The ISL9238EVAL1Z evaluation board demonstrates the performance of the ISL9238. The step up and step down Narrow Output Voltage DC battery charger provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions.
The number of the Li-ion batteries, the switching frequency and the adapter current limit charging function is programmed with a simple resistor.
Input power of the ISL9238 in charge mode can be supplied from AC-DC charger adapters, USB Power Device ports or travel adapters. It safely charges up to 4 cell Li-ion batteries in a series configuration.
When the USB On-the-Go (OTG) function is enabled, the ISL9238 operates in the Reverse step down mode to provide 5 V output at the USB port.
The ISL9238 can program critical parameters with the serial SMBus/I²C communication. These include adapter current limit, charger current limit, system voltage setting and trickle charging current limit.
Supply Input voltage 4 V to 20 V
End of Charge (EOC) option
System power monitor PSYS output, IMVP-8 compliant
PROCHOT# open-drain output, IMVP-8 compliant
Trickle charging of depleted battery
Optional ASGATE FET control
Turbo mode offers Ideal diode control
Reverse step down, step up and both step up/down operations from battery
Two-level current limit available for adapter
Battery Ship mode option
SMBus and auto-increment I²C compatible