ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70

Номер на артикул на RS: 193-1541Марка: Renesas Electronics№ по каталога на производителя: ISL90727WIE627Z-T7A
brand-logo

Технически документи

Спецификации

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

2.15 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,45

€ 2,49 Each (In a Pack of 5) (ex VAT)

ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70
Изберете тип опаковка

€ 12,45

€ 2,49 Each (In a Pack of 5) (ex VAT)

ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 2,49€ 12,45
10 - 20€ 2,118€ 10,59
25 - 45€ 2,073€ 10,37
50 - 95€ 2,034€ 10,17
100+€ 1,636€ 8,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

2.15 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more