Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12

Номер на артикул на RS: 263-8980Марка: Renesas Electronics№ по каталога на производителя: ISL85415FRZ
brand-logo

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

36 V

Minimum Output Voltage

600 mV

Minimum Input Voltage

3 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN-EP-12

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,33

€ 1,865 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12
Изберете тип опаковка

€ 9,33

€ 1,865 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,865€ 9,33
25 - 45€ 1,587€ 7,94
50 - 95€ 1,555€ 7,77
100 - 245€ 1,349€ 6,74
250+€ 1,276€ 6,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

36 V

Minimum Output Voltage

600 mV

Minimum Input Voltage

3 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN-EP-12

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more