Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12

Номер на артикул на RS: 263-8979Марка: Renesas Electronics№ по каталога на производителя: ISL85415FRZ
brand-logo

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

36 V

Minimum Output Voltage

600 mV

Minimum Input Voltage

3 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN-EP-12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 768,85

€ 1,025 Each (In a Tube of 750) (ex VAT)

Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12

€ 768,85

€ 1,025 Each (In a Tube of 750) (ex VAT)

Renesas Electronics, ISL85415FRZ Synchronous Buck Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN-EP-12

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

36 V

Minimum Output Voltage

600 mV

Minimum Input Voltage

3 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

12

Package Type

DFN-EP-12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more