Renesas Electronics Buck Regulator

Номер на артикул на RS: 135-7898Марка: Renesas Electronics№ по каталога на производителя: ISL85009EVAL1Z
brand-logo

Технически документи

Спецификации

Power Management Function

Buck Regulator

Страна на произход

Philippines

Детайли за продукта

ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards

The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.

Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package

Switching Voltage Regulators, Intersil

Информацията за складовите наличности временно не е налична.

€ 90,42

€ 90,42 Всеки (ex VAT)

Renesas Electronics Buck Regulator

€ 90,42

€ 90,42 Всеки (ex VAT)

Renesas Electronics Buck Regulator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 90,42
2 - 4€ 88,61
5 - 9€ 83,18
10+€ 78,66

Технически документи

Спецификации

Power Management Function

Buck Regulator

Страна на произход

Philippines

Детайли за продукта

ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards

The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.

Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package

Switching Voltage Regulators, Intersil