Renesas Electronics ISL8210MFRZ, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 83-Pin, HDA

Номер на артикул на RS: 186-2028Марка: Renesas Electronics№ по каталога на производителя: ISL8210MFRZ
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.5 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16.5 V

Minimum Output Current

0A

Maximum Output Current

10A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

HDA

Pin Count

83

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

5.27mm

Width

11mm

Efficiency

95.2%

Dimensions

12 x 11 x 5.27mm

Switching Regulator

Yes

Length

12mm

Line Regulation

±1.2 %

Load Regulation

±1.2 %

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 160) (ex VAT)

Renesas Electronics ISL8210MFRZ, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 83-Pin, HDA

P.O.A.

Each (In a Tube of 160) (ex VAT)

Renesas Electronics ISL8210MFRZ, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 83-Pin, HDA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

0.5 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16.5 V

Minimum Output Current

0A

Maximum Output Current

10A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

HDA

Pin Count

83

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

5.27mm

Width

11mm

Efficiency

95.2%

Dimensions

12 x 11 x 5.27mm

Switching Regulator

Yes

Length

12mm

Line Regulation

±1.2 %

Load Regulation

±1.2 %

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more