Renesas Electronics ISL78424AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP

Технически документи
Спецификации
Brand
Renesas ElectronicsMaximum Output Current
3 (Source) A, 4 (Sink) A
Maximum Supply Voltage
18 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Maximum Operating Supply Voltage
18 V
Pin Count
14
Minimum Operating Supply Voltage
8 V
Series
ISL78424
Product Length
5mm
Height
1.1mm
Width
4.4mm
Product Height
1.1mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.1mm
Product Width
4.4mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
5mm
€ 11,57
€ 5,784 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 11,57
€ 5,784 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 5,784 | € 11,57 |
20 - 48 | € 5,151 | € 10,30 |
50 - 198 | € 4,64 | € 9,28 |
200 - 498 | € 4,218 | € 8,44 |
500+ | € 3,854 | € 7,71 |
Технически документи
Спецификации
Brand
Renesas ElectronicsMaximum Output Current
3 (Source) A, 4 (Sink) A
Maximum Supply Voltage
18 V
Mounting Type
Surface Mount
Package Type
HTSSOP
Maximum Operating Supply Voltage
18 V
Pin Count
14
Minimum Operating Supply Voltage
8 V
Series
ISL78424
Product Length
5mm
Height
1.1mm
Width
4.4mm
Product Height
1.1mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.1mm
Product Width
4.4mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
5mm