Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics ISL78226ANZ, PWM Controller, 107 kHz 64-Pin, TQFP-64

Номер на артикул на RS: 263-8969Марка: Renesas Electronics№ по каталога на производителя: ISL78226ANZ
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

107 kHz

Output Voltage

6 → 65 V

Number of Outputs

1

Package Type

TQFP-64

Pin Count

64

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,20

€ 12,20 Всеки (ex VAT)

Renesas Electronics ISL78226ANZ, PWM Controller, 107 kHz 64-Pin, TQFP-64
Изберете тип опаковка

€ 12,20

€ 12,20 Всеки (ex VAT)

Renesas Electronics ISL78226ANZ, PWM Controller, 107 kHz 64-Pin, TQFP-64
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,20
10 - 24€ 11,19
25 - 49€ 10,74
50 - 74€ 10,54
75+€ 10,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

107 kHz

Output Voltage

6 → 65 V

Number of Outputs

1

Package Type

TQFP-64

Pin Count

64

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more