Renesas Electronics ISL68124IRAZ-T7A, Dual PWM Controller, 18 V, 1000 kHz 40-Pin, TQFN

Номер на артикул на RS: 170-8154Марка: Renesas Electronics№ по каталога на производителя: ISL68124IRAZ-T7A
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

1000 kHz

Maximum Supply Current

63 mA

Output Voltage

3.05 V

Output Current

240 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

40

Dimensions

5 x 5 x 0.7mm

Length

5mm

Width

5mm

Height

0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

18 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital Multiphase Controllers, Intersil

Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.

ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications

PWM (Pulse Width Modulation) Controllers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 627,26

€ 6,509 Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL68124IRAZ-T7A, Dual PWM Controller, 18 V, 1000 kHz 40-Pin, TQFN

€ 1 627,26

€ 6,509 Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL68124IRAZ-T7A, Dual PWM Controller, 18 V, 1000 kHz 40-Pin, TQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

1000 kHz

Maximum Supply Current

63 mA

Output Voltage

3.05 V

Output Current

240 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

40

Dimensions

5 x 5 x 0.7mm

Length

5mm

Width

5mm

Height

0.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

18 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Digital Multiphase Controllers, Intersil

Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.

ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications

PWM (Pulse Width Modulation) Controllers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more